Similar

UWC.01 | |
|---|---|
DigiKey Part Number | 931-1595-2-ND - Tape & Reel (TR) 931-1595-1-ND - Cut Tape (CT) 931-1595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWC.01 |
Description | ACCURAUWB UWC.01 6-8GHZ ULTRA WI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UWC.01 Models |
Category | VSWR 2, 2.2, 2.7 |
Manufacturer Taoglas Limited | Return Loss -8dB, -9dB, -10dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 4.5dBi, 4.5dBi, 3.5dBi |
Part Status Active | Power - Max 10 W |
Frequency Group SHF (f > 4GHz) | Termination Solder |
Frequency (Center/Band) 6.49GHz, 6.99GHz | Mounting Type Surface Mount |
Frequency Range 5.95GHz ~ 6.74GHz, 6.24GHz ~ 7.03GHz, 6.74GHz ~ 7.24GHz | Height (Max) 0.079" (2.00mm) |
Antenna Type Chip | Applications UWB |
Number of Bands 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ANT3216LL00R6580A | Pulse Electronics | 0 | 553-ANT3216LL00R6580ATR-ND | 0,15706 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,49100 € | 24,91 € |
| 25 | 2,28800 € | 57,20 € |
| 100 | 2,06470 € | 206,47 € |
| 250 | 1,95828 € | 489,57 € |
| 500 | 1,92452 € | 962,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,82906 € | 2 194,87 € |
| 2 400 | 1,78777 € | 4 290,65 € |
| 3 600 | 1,76711 € | 6 361,60 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 4,07130 € |


