


ALT4532P-181-T05G | |
|---|---|
DigiKey Part Number | 445-175377-2-ND - Tape & Reel (TR) 445-175377-1-ND - Cut Tape (CT) 445-175377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALT4532P-181-T05G |
Description | PULSE TRANSFORMERS FOR LAN INTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ALT4532P-181-T05G Models |
Category | Inductance 180µH |
Manufacturer TDK | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.114" (2.90mm) |
Transformer Type LAN | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,91400 € | 22,85 € |
| 50 | 0,86200 € | 43,10 € |
| 100 | 0,81260 € | 81,26 € |
| 250 | 0,75184 € | 187,96 € |
| 500 | 0,70892 € | 354,46 € |
| 1 000 | 0,69374 € | 693,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,62433 € | 1 248,66 € |
| 4 000 | 0,58884 € | 2 355,36 € |
| 6 000 | 0,56905 € | 3 414,30 € |
| 10 000 | 0,56678 € | 5 667,80 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |












