
TFSC06054125-2120A1X | |
|---|---|
DigiKey Part Number | 445-181441-2-ND - Tape & Reel (TR) 445-181441-1-ND - Cut Tape (CT) 445-181441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFSC06054125-2120A1X |
Description | THIN-FILM DIRECTIONLA COUPLER FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 19.4dB 3W 0202 (0505 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer TDK | Insertion Loss 0.34dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3W |
Part Status Active | Return Loss 35.8dB |
Coupler Type Standard | Package / Case 0202 (0505 Metric), 4 PC Pad |
Frequency 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Supplier Device Package 0202 |
Coupling Factor 19.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,26200 € | 6,55 € |
| 50 | 0,24640 € | 12,32 € |
| 100 | 0,23180 € | 23,18 € |
| 250 | 0,21368 € | 53,42 € |
| 500 | 0,20102 € | 100,51 € |
| 1 000 | 0,18908 € | 189,08 € |
| 5 000 | 0,16405 € | 820,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14991 € | 1 499,10 € |
| 20 000 | 0,14101 € | 2 820,20 € |
| 30 000 | 0,13604 € | 4 081,20 € |
| 50 000 | 0,13003 € | 6 501,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43050 € |

