


10-02457 | |
|---|---|
DigiKey Part Number | 839-10-02457-ND |
Manufacturer | |
Manufacturer Product Number | 10-02457 |
Description | CBL ASY BARREL PL-GATOR CLIPS 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to Alligator Clips (2) 1.00' (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02457 Models |
Category | Length 1.00' (304.8mm) |
Manufacturer Tensility International Corp | Cable Type Flat |
Packaging Bulk | Color Black, Red |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Plug - 2.5mm ID, 5.5mm OD to Alligator Clips (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,21418 € | 2 528,51 € |
| Unit Price without VAT: | 4,21418 € |
|---|---|
| Unit Price with VAT: | 5,18344 € |

