

LMZ20501SILR | |
|---|---|
DigiKey Part Number | 296-40328-2-ND - Tape & Reel (TR) 296-40328-1-ND - Cut Tape (CT) 296-40328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ20501SILR |
Description | DC DC CONVERTER 0.8-3.6V 4W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 1A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ20501SILR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,20400 € | 32,04 € |
| 25 | 2,95240 € | 73,81 € |
| 100 | 2,67550 € | 267,55 € |
| 250 | 2,54996 € | 637,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31765 € | 6 952,95 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,17830 € |




