

LMZ20501SILT | |
|---|---|
DigiKey Part Number | 296-38655-2-ND - Tape & Reel (TR) 296-38655-1-ND - Cut Tape (CT) 296-38655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ20501SILT |
Description | DC DC CONVERTER 0.8-3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 1A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ20501SILT Models |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module |
Voltage - Input (Min) 2.7V | Size / Dimension 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 4,29900 € | 42,99 € |
| 100 | 3,13090 € | 313,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,82344 € | 705,86 € |
| 500 | 2,63350 € | 1 316,75 € |
| 750 | 2,53679 € | 1 902,59 € |
| 1 250 | 2,49977 € | 3 124,71 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,82280 € |



