


TPS82085SILT | |
|---|---|
DigiKey Part Number | 296-42112-2-ND - Tape & Reel (TR) 296-42112-1-ND - Cut Tape (CT) 296-42112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82085SILT |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82085SILT Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-LDFN Exposed Pad |
Voltage - Input (Min) 2.5V | Size / Dimension 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) |
Voltage - Input (Max) 6V | Supplier Device Package 8-uSIP (3x2.8) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 3,55200 € | 35,52 € |
| 100 | 2,55760 € | 255,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,27616 € | 569,04 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,51900 € |









