
ULN2003APWR | |
|---|---|
DigiKey Part Number | 296-27173-2-ND - Tape & Reel (TR) 296-27173-1-ND - Cut Tape (CT) 296-27173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003APWR |
Description | TRAN 7NPN DARL 50V 0.5A 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,30480 € | 7,62 € |
| 100 | 0,26550 € | 26,55 € |
| 250 | 0,24672 € | 61,68 € |
| 500 | 0,23538 € | 117,69 € |
| 1 000 | 0,22603 € | 226,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21835 € | 436,70 € |
| 4 000 | 0,21202 € | 848,08 € |
| 6 000 | 0,20885 € | 1 253,10 € |
| 10 000 | 0,20534 € | 2 053,40 € |
| 14 000 | 0,20329 € | 2 846,06 € |
| 20 000 | 0,20132 € | 4 026,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59040 € |










