MFR Recommended

ULN2803ADWRG4 | |
|---|---|
DigiKey Part Number | 296-35964-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULN2803ADWRG4 |
Description | TRANS 8NPN DARL 50V 0.5A 18SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA Surface Mount 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2803ADWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,40887 € | 817,74 € |
| 4 000 | 0,39308 € | 1 572,32 € |
| Unit Price without VAT: | 0,40887 € |
|---|---|
| Unit Price with VAT: | 0,50291 € |











