700mA 27 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED40W-054-C0700-HL-S

DigiKey Part Number
1121-1507-ND
Manufacturer
Manufacturer Product Number
LED40W-054-C0700-HL-S
Description
LED DRIVER CC AC/DC 18-54V 700MA
Customer Reference
Detailed Description
700mA 27 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
27 ~ 54V
Manufacturer
Thomas Research Products
Current - Output (Max)
700mA
Series
Power (Watts)
40 W
Packaging
Box
Features
OCP, OVP, SCP
Part Status
Obsolete
Ratings
IP66, NEMA 4
DigiKey Programmable
Not Verified
Efficiency
85%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
3.78" L x 2.80" W x 1.40" H (96.0mm x 71.0mm x 35.6mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
305VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.