700mA 72 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLEDDC150W-214-C0700

DigiKey Part Number
1121-1497-ND
Manufacturer
Manufacturer Product Number
PLEDDC150W-214-C0700
Description
LED DRIVR CC AC/DC 72-214V 700MA
Customer Reference
Detailed Description
700mA 72 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
72 ~ 214V
Manufacturer
Thomas Research Products
Current - Output (Max)
700mA
Series
Power (Watts)
150 W
Packaging
Box
Features
OCP, OVP, SCP
Part Status
Obsolete
Ratings
IP66
DigiKey Programmable
Not Verified
Efficiency
91%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
6.81" L x 2.33" W x 1.47" H (173.0mm x 59.2mm x 37.3mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
305VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,49000 €37,49 €
534,77200 €173,86 €
1033,66500 €336,65 €
2532,25480 €806,37 €
5031,22660 €1 561,33 €
10030,23090 €3 023,09 €
25028,96304 €7 240,76 €
Unit Price without VAT:37,49000 €
Unit Price with VAT:46,11270 €