



WAU200-600T-SG | |
|---|---|
DigiKey Part Number | WAU200-600T-SG-ND |
Manufacturer | |
Manufacturer Product Number | WAU200-600T-SG |
Description | AC/AC WALL MNT ADPT 20VAC 600MA |
Customer Reference | |
Detailed Description | 20VAC 600mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU200-600T-SG Models |
Category | Current - Output (Max) 600mA |
Manufacturer Triad Magnetics | Power (Watts) 12 W |
Series | No Load Power Consumption 210mW (Max) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature -10°C ~ 50°C |
Form Wall Mount | Output Connector Screw Terminal |
Input Type Fixed Blade | Size / Dimension 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) |
Voltage - Input 120VAC | Approval Agency cULus |
Voltage - Output 20VAC | Input Connector NEMA 5-15P |

