
22AR100KLFTR | |
|---|---|
DigiKey Part Number | 987-1003-2-ND - Tape & Reel (TR) 987-1003-1-ND - Cut Tape (CT) 987-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22AR100KLFTR |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 22AR100KLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,41100 € | 14,11 € |
| 25 | 1,31080 € | 32,77 € |
| 50 | 1,23940 € | 61,97 € |
| 100 | 1,17190 € | 117,19 € |
| 250 | 1,08772 € | 271,93 € |
| 500 | 1,02776 € | 513,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,97099 € | 970,99 € |
| 2 000 | 0,91720 € | 1 834,40 € |
| 3 000 | 0,88708 € | 2 661,24 € |
| 5 000 | 0,85051 € | 4 252,55 € |
| 7 000 | 0,82723 € | 5 790,61 € |
| 10 000 | 0,80323 € | 8 032,30 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,07870 € |






