



HVR3700002204FR500 | |
|---|---|
DigiKey Part Number | PPCHF2.20MTR-ND - Tape & Reel (TR) PPCHF2.20MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700002204FR500 |
Description | RES 2.2M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700002204FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,19360 € | 9,68 € |
| 100 | 0,17270 € | 17,27 € |
| 250 | 0,14976 € | 37,44 € |
| 500 | 0,13538 € | 67,69 € |
| 1 000 | 0,12319 € | 123,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10146 € | 507,30 € |
| 10 000 | 0,09435 € | 943,50 € |
| 15 000 | 0,09071 € | 1 360,65 € |
| 25 000 | 0,08658 € | 2 164,50 € |
| 35 000 | 0,08412 € | 2 944,20 € |
| 50 000 | 0,08172 € | 4 086,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

