
BYG23M-E3/TR | |
|---|---|
DigiKey Part Number | BYG23M-E3/GITR-ND - Tape & Reel (TR) BYG23M-E3/GICT-ND - Cut Tape (CT) BYG23M-E3/GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG23M-E3/TR |
Description | DIODE AVALANCHE 1KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG23M-E3/TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22440 € | 22,44 € |
| 500 | 0,16964 € | 84,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,13922 € | 250,60 € |
| 3 600 | 0,12637 € | 454,93 € |
| 5 400 | 0,11982 € | 647,03 € |
| 9 000 | 0,11246 € | 1 012,14 € |
| 12 600 | 0,10810 € | 1 362,06 € |
| 18 000 | 0,10386 € | 1 869,48 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70110 € |





