Image for S1M-E3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1M-E3/61T

DigiKey Part Number
S1M-E3/61TGITR-ND - Tape & Reel (TR)
S1M-E3/61TGICT-ND - Cut Tape (CT)
S1M-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1M-E3/61T
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1M-E3/61T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.8 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194 917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17200 €1,72 €
1000,10740 €10,74 €
5000,07932 €39,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,06362 €114,52 €
3 6000,05697 €205,09 €
5 4000,05358 €289,33 €
9 0000,04976 €447,84 €
12 6000,04750 €598,50 €
18 0000,04530 €815,40 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34440 €