
MPMT20018001AT1 | |
|---|---|
DigiKey Part Number | MPMT-2K/8KTR-ND - Tape & Reel (TR) MPMT-2K/8KCT-ND - Cut Tape (CT) MPMT-2K/8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT20018001AT1 |
Description | RES NETWORK 2 RES 2K, 8K OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2k, 8k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPMT20018001AT1 Models |
Category | Number of Pins 3 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 2k, 8k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.1% | Supplier Device Package SOT-23 |
Number of Resistors 2 | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,12500 € | 41,25 € |
| 25 | 3,61160 € | 90,29 € |
| 50 | 3,28980 € | 164,49 € |
| 100 | 3,01620 € | 301,62 € |
| 250 | 2,71664 € | 679,16 € |
| 500 | 2,62670 € | 1 313,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,37021 € | 2 370,21 € |
| 2 000 | 2,23510 € | 4 470,20 € |
| 3 000 | 2,16572 € | 6 497,16 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,41690 € |

