Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750313443

DigiKey Part Number
1297-1134-2-ND - Tape & Reel (TR)
1297-1134-1-ND - Cut Tape (CT)
1297-1134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313443
Description
XFMR FLYBACK DC/DC CONV 9UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750313443 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Chipset Manufacturer
Linear Technology
Manufacturer
Würth Elektronik
Voltage - Primary
8 ~ 32V
Series
Voltage - Isolation
1500Vrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance @ Frequency
9µH @ 10kHz
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Height - Seated (Max)
0.450" (11.43mm)
Applications
Flyback Converters
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)
Intended Chipset
LT8302
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,89100 €28,91 €
252,77520 €69,38 €
502,69020 €134,51 €
1002,60740 €260,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,35964 €589,91 €
5002,28614 €1 143,07 €
7502,24405 €1 683,04 €
1 2502,19200 €2 740,00 €
1 7502,15828 €3 776,99 €
2 5002,12303 €5 307,57 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,93600 €