



MTI-3-DK | |
|---|---|
DigiKey Part Number | MTI-3-DK-ND |
Manufacturer | |
Manufacturer Product Number | MTI-3-DK |
Description | DEV KIT FOR MTI 1 SERIES |
Customer Reference | |
Detailed Description | MTi 1-Series MTi 1 Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 2.16V ~ 3.45V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MTi 1-Series | |
Note | - | |
Base Product Number |

