10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0402FR-0710RL

DigiKey Part Number
311-10.0LRTR-ND - Tape & Reel (TR)
311-10.0LRCT-ND - Cut Tape (CT)
311-10.0LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0710RL
Description
RES 10 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74 730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02100 €0,21 €
250,01600 €0,40 €
500,01280 €0,64 €
1000,01040 €1,04 €
2500,00800 €2,00 €
5000,00664 €3,32 €
1 0000,00562 €5,62 €
5 0000,00399 €19,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00332 €33,20 €
20 0000,00297 €59,40 €
30 0000,00280 €84,00 €
50 0000,00261 €130,50 €
70 0000,00251 €175,70 €
100 0000,00241 €241,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09840 €