LM5176EVM-HP: 12V @ 12A, 6 ~ 36 Vin

Summary

The LM5176EVM-HP demonstrates a flexible high power buck-boost design using the LM5176 wide-vin Buck-Boost Controller. The evaluation module is configured to operate from input voltage range of 6V-36V and provide a regulated 12-V output with up to 12 A of load current.

The LM5176 is a synchronous four-switch buck-boost DC/DC controller capable of regulating the output voltage at, above, or below the input voltage. The LM5176 operates over a wide input voltage range of 4.2 V to 55 V (60-V absolute maximum) to support a variety of applications.

The LM5176 uses current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal. The device also features a programmable soft-start function and offers protection features including cycle-by-cycle current limiting, input undervoltage lockout (UVLO), output overvoltage protection (OVP), and thermal shutdown. In addition, the LM5176 features optional average input or output current limiting, optional spread spectrum to reduce peak EMI, and optional hiccup mode protection in sustained overload conditions.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-48272-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Up/Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 12 V
Current Out 12 A
Voltage In 6 ~ 36 V
Efficiency @ Conditions >98%, 12V in, 12V @ 4 ~ 12 A
>96%, 8V in, 12V @ 2 ~ 12 A
>96%, 24V in, 12V @ 4 ~ 12 A
>96%, 18V in, 12V @ 2 ~ 12 A
>92%, 36V in, 12V @ 2.5 ~ 12 A
Voltage Out Range 0.8 ~ Vin
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Power Good Output
Soft Start
Spread Spectrum Modulation
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 250 kHz
Standby Current [Typical] 2.6 µA
Quiescent Current [Typical] 2 mA
Component Count + Extras 73 + 32
Internal Switch No
Design Author Texas Instruments
Application / Target Market Automotive
Distributed Power Systems
Power: Industrial Power
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 4 mA
Main I.C. Base Part LM5176
Date Created By Author 2017-05
Date Added To Library 2020-02

Eval Board

Order a fully assembled board:

Quantity Available: 8

Quantity: