TPS5410EVM-203(2): 5V @ 1A, 7 ~ 36 Vin

Summary

The TPS5410 dc/dc converter is designed to provide up to a 1-A output from an input voltage source of 5.5 V to 36 V. The TPS5410EVM-203 is designed using 2 independent circuits providing output voltages of 12 V and 5 V. Rated input voltage and output current range for the evaluation module is given in Table 1.

This evaluation module is configured to demonstrate the flexibility of the TPS5410 regulators. The switching frequency is internally set at a nominal 500 kHz. The high-side MOSFET is incorporated inside the TPS5410 package along with the gate drive circuitry. The low drain-to-source on resistance of the MOSFET allows the TPS5410 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are provided internal to the integrated circuit (IC), whereas an external divider allows for an adjustable output voltage. Additionally, the TPS5430/31 provides an enable input. The absolute maximum input voltage is 40 V for the TPS5410EVM-203.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-22913-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 1 A
Voltage In 7 ~ 36 V
Efficiency @ Conditions >96%, 14.5V in, 12V @ 0.4 ~ 1.2 A
>92%, 7V in, 5V @ 0.5 ~ 1.2 A
>90%, 35V in, 12V @ 0.5 ~ 1.2 A
>80%, 35V in, 5V @ 0.5 ~ 1.2 A
Voltage Out Range - Not Given
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Shutdown, Enable, Standby
Thermal Protection
Switching Frequency 500 kHz
Standby Current [Typical] 18 µA
Quiescent Current [Typical] 3 mA
Component Count + Extras 14 + 5
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Automotive
DVD/Blu-ray Players
LCD TV / Monitor
Lighting: LED Home Lighting
Lighting: LED Signage
Point of Load (PoL)
Set-Top Boxes
Standby Current [Maximum] 50 µA
Quiescent Current [Maximum] 4.4 mA
Main I.C. Base Part TPS5410D
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media