Tensility XLPE-jacketed TXL wires with SAE J1128 standards deliver tidiness, protection, and enhanced sturdiness for upgraded automotive connections.
Tensility versatile 2.1 mm and 2.5 mm DC power connectors feature high current and voltage ratings, IP67 sealing, and robust LCP or nylon insulation.
Tensility connectors are IP67-rated when mated and cycle-tested to 500 insertions, ensuring durability in harsh environments.
Tensility TPU M12 A-code cables combine superior chemical-resistance and shielding, ensuring interference-free signal integrity in demanding applications.
Tensility high-speed USB A to C and C to C cables are built with quality for high-speed communications, prototyping, test benches, and demanding environments.
Power DIN Locking Connectors and Cable Assemblies
Publish Date: 2025-06-03
Tensility Power DIN locking connectors and cable assemblies are a reliable solution for secure connections in industrial and electronic applications.
TEN-FLEX PVC Series High-Flex Wires
Publish Date: 2025-02-07
Tensility TEN-FLEX PVC series wires are engineered for ultimate flexibility and durability in high-flex and drag chain applications.
M12 Flange and Assembly Type Connectors
Updated: 2025-03-13
Tensility M12 flange and assembly type connectors are perfect for prototype development and production applications.
M12 A-Code Cable Assemblies and Connectors
Publish Date: 2023-11-09
Tensility’s M12 A-Code cables and connectors are designed for industrial automation and harsh-environment applications.
M12 X-Code Cable Assemblies and Connectors
Publish Date: 2023-11-09
Tensility’s M12 X-code cable assemblies and connectors are designed for high-speed communication and harsh environment applications.
AC/DC Power Adapters in 5 W to 24 W
Publish Date: 2020-06-01
Tensility wall-plug adapters are small, efficient, and modern power supplies designed for uninterrupted power.
DC PCB Connectors
Publish Date: 2019-10-02
Tensility’s DC PCB connectors are designed to mate with Tensility’s cable assemblies.
In-Line Twist-Lock Cable Assemblies and Panel-Mount Connectors
Updated: 2021-11-11
Tensility's in-line twist-lock cable assemblies and panel-mount connectors are ideal for demanding applications such as industrial lighting and automation.
Low Smoke, Zero Halogen XLPE Cable Assemblies and Wire
Publish Date: 2019-06-13
Tensility low smoke, zero halogen (LSZH) XLPE cable assemblies and wires are chemically resistant products rated to 105°C.
M5 Cable Assemblies
Publish Date: 2019-04-11
Tensility’s M5 cable assemblies with biocompatible TPU wire and IP67 waterproof rating are available in 3- and 4-pin configurations.
Push-Pull Locking Cable Assemblies
Publish Date: 2019-02-06
Tensility’s push-pull locking cable assembly series is designed for high-security applications in the medical, aerospace, automotive, and robotics industries.
Assembly Type Connectors
Publish Date: 2018-12-10
Tensility's assembly type connectors accommodates a range of wire gauges with an adjustable strain relief for applications including prototyping projects.
Bio-compatible TPU Wires
Updated: 2019-11-13
Tensility’s bio-compatible wearable wires are small, soft and flexible, extruded using TPU material tested to ISO 10993 standards for skin irritation.
Molding Style Connectors
Publish Date: 2013-07-24
Tensility International now offers molding style DC power jacks and mating spring-contact plugs which are designed with a spring contact plug.
Tensility's DC cable assemblies have a sleek, new design that includes spring contacts that ensure a secure connection and support high current ratings up to 7 A, 12 V DC.