
G23-21YR-010 | |
|---|---|
DigiKey Part Number | 5923-G23-21YR-010-ND |
Manufacturer | |
Manufacturer Product Number | G23-21YR-010 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | G23-21YR-010 Models |
Category | Height Above Board 1.070" (27.18mm) |
Manufacturer Bel Fuse Inc. | LED Color Yellow - Green, Orange |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Copper Alloy |
Number of Rows 2 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,54000 € | 22,54 € |
| 18 | 18,37500 € | 330,75 € |
| 36 | 17,49806 € | 629,93 € |
| 54 | 17,00481 € | 918,26 € |
| 108 | 16,19361 € | 1 748,91 € |
| 252 | 15,25484 € | 3 844,22 € |
| 504 | 14,52774 € | 7 321,98 € |
| Unit Price without VAT: | 22,54000 € |
|---|---|
| Unit Price with VAT: | 27,72420 € |


