



2496729-1 | |
|---|---|
DigiKey Part Number | 17-2496729-1-ND |
Manufacturer | |
Manufacturer Product Number | 2496729-1 |
Description | RJ45 W/MAGNET 2X1 10G LIGHT PIPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2496729-1 Models |
Category | LED Color Does Not Contain LED |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Height Above Board 0.999" (25.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,77000 € | 26,77 € |
| 20 | 21,66900 € | 433,38 € |
| 40 | 20,63500 € | 825,40 € |
| 60 | 20,05317 € | 1 203,19 € |
| 100 | 19,34410 € | 1 934,41 € |
| 260 | 18,08431 € | 4 701,92 € |
| Unit Price without VAT: | 26,77000 € |
|---|---|
| Unit Price with VAT: | 32,92710 € |


