
751-20010-00200 | |
|---|---|
DigiKey Part Number | 1175-1172-ND |
Manufacturer | |
Manufacturer Product Number | 751-20010-00200 |
Description | CBL ASSY DSUB 15P M-DVI M 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to DVI-I Male 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to DVI-I Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,17000 € | 19,17 € |
| 10 | 16,29500 € | 162,95 € |
| 25 | 15,27440 € | 381,86 € |
| 50 | 14,54560 € | 727,28 € |
| 100 | 13,85180 € | 1 385,18 € |
| 250 | 12,98536 € | 3 246,34 € |
| 500 | 12,36642 € | 6 183,21 € |
| Unit Price without VAT: | 19,17000 € |
|---|---|
| Unit Price with VAT: | 23,57910 € |



