Image for 751-20010-00300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751-20010-00300

DigiKey Part Number
1175-1173-ND
Manufacturer
Manufacturer Product Number
751-20010-00300
Description
CBL ASSY DSUB 15P M-DVI M 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 15 pos Male, High Density (HD) to DVI-I Male 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
Connector Type
D-Sub 15 pos Male, High Density (HD) to DVI-I Male
Length
9.84' (3.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,19000 €22,19 €
1018,86200 €188,62 €
2517,68080 €442,02 €
5016,83740 €841,87 €
10016,03420 €1 603,42 €
25015,03148 €3 757,87 €
50014,31504 €7 157,52 €
Unit Price without VAT:22,19000 €
Unit Price with VAT:27,29370 €
Alternate Length
CBL ASSY DSUB 15P M-DVI M 6.56'
In-Stock: 0
Unit Price: 19,17000 €
CBL ASSY DSUB 15P M-DVI M 16.4"
In-Stock: 0
Unit Price: 19,86000 €