MFR Recommended

IPG20N06S415AATMA1 | |
|---|---|
DigiKey Part Number | IPG20N06S415AATMA1TR-ND - Tape & Reel (TR) IPG20N06S415AATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IPG20N06S415AATMA1 |
Description | MOSFET 2N-CH 60V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A 50W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V |
Manufacturer Infineon Technologies | Input Capacitance (Ciss) (Max) @ Vds 2260pF @ 25V |
Series | Power - Max 50W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A | Supplier Device Package PG-TDSON-8-10 |
Rds On (Max) @ Id, Vgs 15.5mOhm @ 17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPG20N06S415ATMA2 | Infineon Technologies | 0 | 448-IPG20N06S415ATMA2CT-ND | 1,91000 € | MFR Recommended |




