Zener Diode 10 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B10HE3-TP

DigiKey Part Number
353-BZT52B10HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52B10HE3-TPCT-ND - Cut Tape (CT)
353-BZT52B10HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B10HE3-TP
Description
DIODE ZENER 10V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 10 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B10-AU_R1_000A1Panjit International Inc.2 6773757-BZT52-B10-AU_R1_000A1CT-ND0,12000 €Parametric Equivalent
BZT52-B10_R1_00001Panjit International Inc.2 2723757-BZT52-B10_R1_00001CT-ND0,12000 €Parametric Equivalent
In-Stock: 1 536
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13500 €1,35 €
1000,08400 €8,40 €
5000,06146 €30,73 €
1 0000,05416 €54,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04484 €134,52 €
6 0000,04013 €240,78 €
9 0000,03773 €339,57 €
15 0000,03503 €525,45 €
21 0000,03343 €702,03 €
30 0000,03187 €956,10 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27060 €