BSN20,215 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 87 431
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 648 882
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 900
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 389 980
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 6 754
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 88 248
Unit Price: 0,23000 €
Datasheet
N-Channel 50 V 173mA (Ta) 830mW (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSN20,215

DigiKey Part Number
568-1658-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSN20,215
Description
MOSFET N-CH 50V 173MA TO236AB
Customer Reference
Detailed Description
N-Channel 50 V 173mA (Ta) 830mW (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
15Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
830mW (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types