



UHD1A102MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHD1A102MPD1TACT-ND - Cut Tape (CT) UHD1A102MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A102MPD1TA |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A102MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 937.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Not For New Designs | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1A102MPD | Nichicon | 2 307 | 493-15184-ND | 0,55000 € | Parametric Equivalent |
| UHD1A102MPD1TD | Nichicon | 1 999 | 493-UHD1A102MPD1TDCT-ND | 0,65000 € | Parametric Equivalent |
| UHE1A102MPD | Nichicon | 1 589 | 493-1496-ND | 0,65000 € | Parametric Equivalent |
| UHE1A102MPD1TA | Nichicon | 994 | 493-UHE1A102MPD1TACT-ND | 0,70000 € | Parametric Equivalent |
| UHE1A102MPD1TD | Nichicon | 892 | 493-17623-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,31760 € | 15,88 € |
| 100 | 0,28420 € | 28,42 € |
| 500 | 0,22668 € | 113,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20853 € | 208,53 € |
| 2 000 | 0,19344 € | 386,88 € |
| 3 000 | 0,18583 € | 557,49 € |
| 5 000 | 0,17734 € | 886,70 € |
| 7 000 | 0,17235 € | 1 206,45 € |
| 10 000 | 0,16753 € | 1 675,30 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,82410 € |

