ATB2012E-50011M-T01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 24 725
Unit Price: 0,34000 €
Datasheet
RF Balun 400MHz ~ 1.8GHz 50 / 50Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB2012E-50011M-T01

DigiKey Part Number
445-9282-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATB2012E-50011M-T01
Description
BALUN 400MHZ-1.8GHZ 50/50 0805
Customer Reference
Detailed Description
RF Balun 400MHz ~ 1.8GHz 50 / 50Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATB2012E-50011M-T01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
400MHz ~ 1.8GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
-
Insertion Loss (Max)
2.2dB
Return Loss (Min)
-
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes