Direct
MFR Recommended
Similar
Similar

LGJ7045TS-330M1R1-H | |
|---|---|
DigiKey Part Number | 445-14994-2-ND - Tape & Reel (TR) 445-14994-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LGJ7045TS-330M1R1-H |
Description | FIXED IND 33UH 1.11A 120 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.11 A 120mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TS-330M1R1-H Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF7045T-330M1R1-H | TDK | 1 615 | 445-3872-1-ND | 0,79000 € | Direct |
| VLS5045EX-330M-H | TDK | 418 | 445-VLS5045EX-330M-HCT-ND | 0,33000 € | MFR Recommended |
| CDRR75NP-330MC | Sumida America Inc. | 0 | 308-1679-2-ND | 0,56804 € | Similar |
| CDRR7D45T125NP-330MC | Sumida America Inc. | 0 | 308-CDRR7D45T125NP-330MCTR-ND | 0,38084 € | Similar |





