LGJ7045TS-330M1R1-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1 615
Unit Price: 0,79000 €
Datasheet

MFR Recommended


TDK
In Stock: 418
Unit Price: 0,33000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,56804 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,38084 €
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 1.11 A 120mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGJ7045TS-330M1R1-H

DigiKey Part Number
445-14994-2-ND - Tape & Reel (TR)
445-14994-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LGJ7045TS-330M1R1-H
Description
FIXED IND 33UH 1.11A 120 MOHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.11 A 120mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LGJ7045TS-330M1R1-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
120mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLF7045T-330M1R1-HTDK1 615445-3872-1-ND0,79000 €Direct
VLS5045EX-330M-HTDK418445-VLS5045EX-330M-HCT-ND0,33000 €MFR Recommended
CDRR75NP-330MCSumida America Inc.0308-1679-2-ND0,56804 €Similar
CDRR7D45T125NP-330MCSumida America Inc.0308-CDRR7D45T125NP-330MCTR-ND0,38084 €Similar
Obsolete
This product is no longer manufactured. View Substitutes