
LEG75W-108-C0700-D | |
|---|---|
DigiKey Part Number | 1121-1600-ND |
Manufacturer | |
Manufacturer Product Number | LEG75W-108-C0700-D |
Description | LED DRIVR CC AC/DC 36-108V 700MA |
Customer Reference | |
Detailed Description | 700mA 36 ~ 108V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer Thomas Research Products | Power (Watts) 75 W |
Series | Dimming Analog |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 9.47" L x 1.80" W x 1.32" H (240.5mm x 45.8mm x 33.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input (Min) 100VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Weight 1.6 lbs (725.7 g) |
Voltage - Output 36 ~ 108V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED75W-108-C0700-D | Thomas Research Products | 33 | 1121-1204-ND | 69,53000 € | Similar |
| TSC-075S070DT | Thomas Research Products | 29 | 1121-1581-ND | 44,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,98000 € | 21,98 € |
| 5 | 20,38800 € | 101,94 € |
| 10 | 19,73800 € | 197,38 € |
| 25 | 18,91120 € | 472,78 € |
| 50 | 18,30880 € | 915,44 € |
| 100 | 17,72510 € | 1 772,51 € |
| 250 | 16,98180 € | 4 245,45 € |
| 500 | 16,44028 € | 8 220,14 € |
| Unit Price without VAT: | 21,98000 € |
|---|---|
| Unit Price with VAT: | 27,03540 € |

