MAL211016602E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 175,99833 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 127,27944 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 175,99833 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 127,27944 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 175,99833 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 127,27944 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 175,99833 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 127,27944 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 175,99833 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 127,27944 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 175,99833 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 127,27944 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 175,99833 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 127,27944 €
Datasheet
Image for MAL211016602E3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211016602E3

DigiKey Part Number
MAL211016602E3-ND
Manufacturer
Manufacturer Product Number
MAL211016602E3
Description
CAP ALUM 6000UF 400V SCREW CHAS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23.8mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Impedance
18.6 mOhms
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
2.992" Dia (76.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
8.661" (220.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
23.8mOhm @ 100Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
10000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL211017602E3Vishay Beyschlag/Draloric/BC Components0MAL211017602E3-ND175,99833 €Parametric Equivalent
MAL211026602E3Vishay Beyschlag/Draloric/BC Components0MAL211026602E3-ND127,27944 €Parametric Equivalent
MAL211027602E3Vishay Beyschlag/Draloric/BC Components0MAL211027602E3-ND175,99833 €Parametric Equivalent
MAL211036602E3Vishay Beyschlag/Draloric/BC Components0MAL211036602E3-ND127,27944 €Parametric Equivalent
MAL211037602E3Vishay Beyschlag/Draloric/BC Components0MAL211037602E3-ND175,99833 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36127,27944 €4 582,06 €
Unit Price without VAT:127,27944 €
Unit Price with VAT:156,55371 €