Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL211020602E3 | |
|---|---|
DigiKey Part Number | MAL211020602E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL211020602E3 |
Description | CAP ALUM 6000UF 300V SCREW CHAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6000 µF 300 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25.3mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 20 mOhms |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 2.992" Dia (76.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 8.661" (220.00mm) |
Voltage - Rated 300 V | Mounting Type |
ESR (Equivalent Series Resistance) 25.3mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL211010602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211010602E3-ND | 73,49056 € | Parametric Equivalent |
| MAL211015602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211015602E3-ND | 111,60111 € | Parametric Equivalent |
| MAL211016602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211016602E3-ND | 127,27944 € | Parametric Equivalent |
| MAL211017602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211017602E3-ND | 175,99833 € | Parametric Equivalent |
| MAL211025602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211025602E3-ND | 111,60111 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 73,49056 € | 2 645,66 € |
| Unit Price without VAT: | 73,49056 € |
|---|---|
| Unit Price with VAT: | 90,39339 € |



