2SB-NWA120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: 16,79920 €
Datasheet
LED Lamp Replacement Amber Telephone Slide Standard 120VAC T- 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB-NWA120

DigiKey Part Number
2SB-NWA120-ND
Manufacturer
Manufacturer Product Number
2SB-NWA120
Description
LED LAMP T2 ANSI NO. 2 120V SLID
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Amber Telephone Slide Standard 120VAC T- 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple T2 Telephone Slide Base Lamps
Size / Dimension
T- 2
Wavelength
592nm
Voltage - Forward (Vf) (Typ)
120VAC
Base Type
Telephone Slide Standard
Color
Amber
Millicandela Rating
2800mcd
Configuration
Single
Applications
General Purpose Lighting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5016,79920 €839,96 €
Unit Price without VAT:16,79920 €
Unit Price with VAT:20,66302 €