Parametric Equivalent

5SB-NWA120 | |
|---|---|
DigiKey Part Number | 5SB-NWA120-ND |
Manufacturer | |
Manufacturer Product Number | 5SB-NWA120 |
Description | LED T-2 ANSI NO.5 120VAC SLIDE G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Telephone Slide Standard 120VAC T- 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple T2 Telephone Slide Base Lamps | |
Size / Dimension | T- 2 | |
Wavelength | 592nm | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Base Type | Telephone Slide Standard | |
Color | Amber | |
Millicandela Rating | 2800mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,79920 € | 839,96 € |
| Unit Price without VAT: | 16,79920 € |
|---|---|
| Unit Price with VAT: | 20,66302 € |


