
7940110232 | |
|---|---|
DigiKey Part Number | 281-7940110232-ND |
Manufacturer | |
Manufacturer Product Number | 7940110232 |
Description | CIR BRKR THRMMAG 4A 250VAC 80VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 250 V AC 80 V DC Push to Reset DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4A |
Manufacturer Weidmüller | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Obsolete | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 235, UL1077, VDE |
Breaker Type Thermal Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940110232 | Weidmüller | 8 | 4381-7940110232-ND | 28,62000 € | Parametric Equivalent |
| 7940125377 | Weidmüller | 0 | 281-7940125377-ND | 83,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,76000 € | 67,76 € |
| Unit Price without VAT: | 67,76000 € |
|---|---|
| Unit Price with VAT: | 83,34480 € |

