SMDIC02470QA00KP00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,66243 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 2 445
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,66243 €
Datasheet
0.047 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDIC02470QA00KP00

DigiKey Part Number
1928-1892-2-ND - Tape & Reel (TR)
1928-1892-1-ND - Cut Tape (CT)
1928-1892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDIC02470QA00KP00
Description
CAP FILM 0.047UF 10% 63VDC 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDIC02470QA00KP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Height - Seated (Max)
0.150" (3.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,24700 €12,47 €
501,01140 €50,57 €
1000,93850 €93,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,81520 €407,60 €
1 0000,77703 €777,03 €
1 5000,75791 €1 136,87 €
2 5000,73672 €1 841,80 €
3 5000,72434 €2 535,19 €
5 0000,71242 €3 562,10 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,26320 €