SMDNC04100TB00KQ00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,21000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,36672 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,80331 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,73685 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,80331 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,73685 €
Datasheet
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDNC04100TB00KQ00

DigiKey Part Number
1928-1917-2-ND - Tape & Reel (TR)
1928-1917-1-ND - Cut Tape (CT)
1928-1917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDNC04100TB00KQ00
Description
CAP FILM 1UF 10% 63VDC 2824
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDNC04100TB00KQ00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.209" (5.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types