Direct

SM51108PEL | |
|---|---|
DigiKey Part Number | SM51108PELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM51108PEL |
Description | PULSE XFMR 1CT:1CT 350UH |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM51108PEL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer Bourns Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.504" L x 0.272" W (12.80mm x 6.90mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.222" (5.65mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Transformer Type LAN 10/100 Base-T | Base Product Number |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM13126PEL | Bourns Inc. | 0 | SM13126PELCT-ND | 1,58000 € | Direct |



