Marvell-Compatible Ethernet 10GBASE-T MagJack® ICMs

Bel Magnetic Solutions' 10GBASE-T ICMs are designed for designers using the latest Marvell 10GBT Ethernet PHYs

Image of Bel Fuse's Marvell-compatible Ethernet 10GBase-T MagJack® ICMs The Bel Magnetics Solutions 10GBASE-T ICMs from TRP and Bel Fuse are designed for use with the latest Marvell 10GBT Ethernet PHYs, including the 88E2xxx and 88E3xxx series silicon. These ICMs are commonly recommended by Marvell for use with their 10GBASE-T PHYs. This makes them ideal if looking to upgrade product performance for maximum speed over twisted-pair copper cables, up to 10x over standard Gigabit Ethernet technology. These ICMs are backward compatible to existing Ethernet networks and are increasingly popular for next-generation 5G cellular applications.

Features
  • Meets requirements of NBASE-T and IEEE 802.3an
  • Approved by Marvell
  • Operates from -40°C to +85°C
  • 100% hi-pot tested in production
  • Lead-free wave-solder compatible
  • UL Recognized
Applications
  • 5G small cell radio devices
  • High-speed PCIe® network interface cards
  • Low density, non-PoE 10GBASE-T Ethernet switches
  • High-end servers
  • Storage area networks
  • Cloud computing

Marvell-Compatible Ethernet 10GBASE-T MagJack® ICMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN JACK 1PORT PCBG10-1GHN-056CONN JACK 1PORT PCB30 - Immediate$7.62View Details
CONN JACK 2PORT PCBG23-21YR-010CONN JACK 2PORT PCB161 - Immediate$20.82View Details
CONN JACK 1PORT PCB2250337-1CONN JACK 1PORT PCB369 - Immediate$7.49View Details
Published: 2020-08-27