Mini Infrared Receivers
Vishay’s TSOP93, TSOP94, and TSOP98 series deliver improved sensitivity, noise suppression, and pulse-width accuracy for remote control applications
The TSOP9 series of infrared receivers for remote control applications from Vishay Intertechnology delivers improved dark-ambient and disturbed-ambient sensitivity to infrared signals, better suppression of RF noise, and excellent pulse-width accuracy. They provide increased robustness against disturbances such as IR emissions from CFL lamps and RF emissions from on-board Wi-Fi antennas. The improved pulse width accuracy allows lower bit error rates for almost any code. The IR receivers are insensitive to supply voltage variations and ripple noise. The TSOP9 series receivers are available in three packages, mold, minimold, and minicast and modulation frequencies of 30 kHz, 33 kHz, 36 kHz, 38 kHz, 40 kHz, and 56 kHz.
- Low supply voltage from 2.0 V to 3.6 V
- Available with carrier frequencies from 30 kHz to 56 kHz
- Offered in minimold, mold, or minicast packages
- Typical supply current of 0.37 mA
- Five automatic gain control (AGC) versions for short and long burst code
- RoHS compliant, halogen-free, and Vishay green
- Photodetector, preamplifier circuit, and IR filter in a single 3-pin epoxy package
- IR remote control in
- Televisions
- Set-top boxes (STBs)
- Audio systems
- Air conditioners
- Video projectors
- Cameras
- Video game systems
Mini Infrared Receivers
| Image | Manufacturer Part Number | Description | Current - Supply | B.P.F. Center Frequency | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TSOP93436 | SENSOR REMOTE REC 36.0KHZ 30M | 370 µA | 36.0kHz | 2 V ~ 3.6 V | 0 - Immediate | $0.79 | View Details |
![]() | ![]() | TSOP93636 | SENSOR REMOTE REC 36.0KHZ 32M | 370 µA | 36.0kHz | 2 V ~ 3.6 V | 1700 - Immediate | $0.79 | View Details |
![]() | ![]() | TSOP93336 | SENSOR REMOTE REC 36.0KHZ 28M | 370 µA | 36.0kHz | 2 V ~ 3.6 V | 0 - Immediate | $0.79 | View Details |
![]() | ![]() | TSOP93338 | SENSOR REMOTE REC 38.0KHZ 28M | 370 µA | 38.0kHz | 2 V ~ 3.6 V | 0 - Immediate | $0.79 | View Details |
![]() | ![]() | TSOP93438 | SENSOR REMOTE REC 38.0KHZ 30M | 370 µA | 38.0kHz | 2 V ~ 3.6 V | 344 - Immediate | $0.79 | View Details |
![]() | ![]() | TSOP93638 | SENSOR REMOTE REC 38.0KHZ 32M | 370 µA | 38.0kHz | 2 V ~ 3.6 V | 899 - Immediate | $0.79 | View Details |
![]() | ![]() | TSOP94436 | SENSOR REMOTE REC 36.0KHZ 32M | 370 µA | 36.0kHz | 2 V ~ 3.6 V | 49 - Immediate | $0.83 | View Details |
![]() | ![]() | TSOP94636 | SENSOR REMOTE REC 36.0KHZ 35M | 370 µA | 36.0kHz | 2 V ~ 3.6 V | 0 - Immediate | $0.83 | View Details |
![]() | ![]() | TSOP94336 | SENSOR REMOTE REC 36.0KHZ 32M | 370 µA | 36.0kHz | 2 V ~ 3.6 V | 0 - Immediate | $0.52 | View Details |
![]() | ![]() | TSOP94338 | SENSOR REMOTE REC 38.0KHZ 32M | 370 µA | 38.0kHz | 2 V ~ 3.6 V | 0 - Immediate | $0.83 | View Details |
![]() | ![]() | TSOP94438 | SENSOR REMOTE REC 38.0KHZ 32M | 370 µA | 38.0kHz | 2 V ~ 3.6 V | 160 - Immediate | $0.83 | View Details |
![]() | ![]() | TSOP94638 | SENSOR REMOTE REC 38.0KHZ 35M | 370 µA | 38.0kHz | 2 V ~ 3.6 V | 830 - Immediate | $0.83 | View Details |
![]() | ![]() | TSOP98436 | SENSOR REMOTE REC 36.0KHZ 24M | 370 µA | 36.0kHz | 2 V ~ 3.6 V | 26 - Immediate | $0.71 | View Details |
![]() | ![]() | TSOP98636 | SENSOR REMOTE REC 36.0KHZ 24M | 370 µA | 36.0kHz | 2 V ~ 3.6 V | 8 - Immediate | $0.71 | View Details |
![]() | ![]() | TSOP98336 | SENSOR REMOTE REC 36.0KHZ 21M | 370 µA | 36.0kHz | 2 V ~ 3.6 V | 17 - Immediate | $0.71 | View Details |
![]() | ![]() | TSOP98338 | SENSOR REMOTE REC 38.0KHZ 21M | 370 µA | 38.0kHz | 2 V ~ 3.6 V | 0 - Immediate | $0.71 | View Details |
![]() | ![]() | TSOP98438 | SENSOR REMOTE REC 38.0KHZ 24M | 370 µA | 38.0kHz | 2 V ~ 3.6 V | 552 - Immediate | $0.71 | View Details |
![]() | ![]() | TSOP98638 | SENSOR REMOTE REC 38.0KHZ 24M | 370 µA | 38.0kHz | 2 V ~ 3.6 V | 1172 - Immediate | $0.71 | View Details |