Ruggedized 10 W DC/DC Converters

TRACO Power's converters are designed for railway and harsh industrial applications

Image of TRACO Power's Ruggedized 10 W DC/DC ConvertersTRACO Power's THN 10UIR series of 10 W full-featured DC/DC converters feature ultra-wide 9 VDC to75 VDC or 14 VDC to 160 VDC input ranges in a compact 1” x 1” footprint.

This series offers high-performance DC/DC converters with an ultra-wide 12:1 input voltage range and dedicated holdup capacitor connection, satisfying the holdup requirements of EN 50155 without the requirement of bulky input capacitors. A ruggedized package provides resistance against mechanical shock and vibration as well as fire behavior to satisfy both EN 61373 and EN 45545-2 standards. IEC/EN/UL 62368-1 safety approvals make these converters ideal for rolling stock and other demanding industrial applications.

Features
  • 12:1 input voltage ranges: 9 VDC to75 VDC or 14 VDC to 160 VDC
  • Railway EN 50155 and EN 61373 certified, IEC/EN/UL 62368-1 approved
  • Single- and dual-output models ranging from 3.3 VDC to 24 VDC
  • Full load at -40°C to +80°C without derating
  • Dedicated holdup capacitor connection
  • Reinforced 3,000 VDC I/O isolation
  • Remote on/off and trim function

10 W DC/DC Converters

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsVoltage - Input (Min)Available QuantityPriceView Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-3615UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module19V4 - Immediate$42.53View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-3613UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module19V8 - Immediate$42.53View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-3612UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module19V70 - Immediate$43.38View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-3611UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module19V10 - Immediate$43.28View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-7212UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module114V10 - Immediate$44.77View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-7215UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module114V6 - Immediate$44.77View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-7213UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module114V10 - Immediate$44.77View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-3623UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module29V0 - Immediate$46.33View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-3622UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module29V4 - Immediate$45.01View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-3621UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module29V11 - Immediate$46.24View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-7211UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module114V8 - Immediate$47.68View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-7221UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module214V9 - Immediate$48.69View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-7222UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module214V5 - Immediate$48.69View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-7223UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module214V8 - Immediate$48.69View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-3610UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module19V7 - Immediate$43.28View Details
12:1 INPUT 10W DC/DC CONVERTERTHN 10-7210UIR12:1 INPUT 10W DC/DC CONVERTERIsolated Module114V6 - Immediate$46.74View Details
Published: 2024-06-12