TXN Series Industrial AC/DC Power Supplies
TRACO Power 50 W, 75 W, and 100 W encased industrial AC/DC power supplies are available in a compact, cost-efficient package
TRACO Power TXN series industrial AC/DC power supplies are available in 50 W, 75 W, and 100 W power levels. These power supplies with low-profile metal case and screw terminal block connections are easy to install in a wide range of equipment.
The TXN series power supplies feature an internal EN 55032 Class B filter, reinforced 3000 VAC I/O isolation, a universal input, IEC/EN/UL 62368-1 approvals, and compliance with the low voltage directive (LVD). These power supplies are ideal for numerous industrial applications.
- Industrial AC/DC power supplies for cost-sensitive applications
- Operating temperature range: -40°C to +70°C
- Internal EN 55032 Class B filter
- I/O reinforced isolation 3000 VAC
- Short circuit, overvoltage, and overload protection
- IEC/EN/UL 62368-1 safety approvals
- 3-year product warranty
TXN 50 Series AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TXN 50-103 | AC/DC CONVERTER 3.3V 33W | 46 - Immediate | $18.35 | View Details |
![]() | ![]() | TXN 50-105 | AC/DC CONVERTER 5V 50W | 86 - Immediate | $13.78 | View Details |
![]() | ![]() | TXN 50-112 | AC/DC CONVERTER 12V 50W | 219 - Immediate | $13.50 | View Details |
![]() | ![]() | TXN 50-115 | AC/DC CONVERTER 15V 50W | 63 - Immediate | $15.98 | View Details |
![]() | ![]() | TXN 50-124 | AC/DC CONVERTER 24V 50W | 49 - Immediate | $12.69 | View Details |
![]() | ![]() | TXN 50-148 | AC/DC CONVERTER 48V 50W | 58 - Immediate | $16.99 | View Details |
TXN 75 Series AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TXN 75-105 | AC/DC CONVERTER 5V 60W | 25 - Immediate | $19.50 | View Details |
![]() | ![]() | TXN 75-112 | AC/DC CONVERTER 12V 72W | 107 - Immediate | $19.18 | View Details |
![]() | ![]() | TXN 75-115 | AC/DC CONVERTER 15V 75W | 46 - Immediate | $19.18 | View Details |
![]() | ![]() | TXN 75-124 | AC/DC CONVERTER 24V 75W | 66 - Immediate | $18.20 | View Details |
![]() | ![]() | TXN 75-148 | AC/DC CONVERTER 48V 75W | 50 - Immediate | $19.18 | View Details |
TXN 100 Series AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TXN 100-105 | AC/DC CONVERTER 5V 80W | 12 - Immediate | $23.29 | View Details |
![]() | ![]() | TXN 100-112 | AC/DC CONVERTER 12V 100W | 56 - Immediate | $21.09 | View Details |
![]() | ![]() | TXN 100-115 | AC/DC CONVERTER 15V 100W | 29 - Immediate | $17.81 | View Details |
![]() | ![]() | TXN 100-124 | AC/DC CONVERTER 24V 100W | 130 - Immediate | $19.45 | View Details |
![]() | ![]() | TXN 100-148 | AC/DC CONVERTER 48V 105W | 39 - Immediate | $21.09 | View Details |