GD4 Test Services, Inc.
About
GD4 Test Services, Inc. is headquartered in Austin, Texas along with its original electronic component test lab. We have two other test labs (Largo, FL and Yaphank (Long Island,) NY. GD4 proudly provides electronic component test services to countless buyers, sellers, brokers and manufacturers and militaries from across the globe.
Our certifications include:
- ISO 17025, AS6081, AS6171, ANSI/ESD S20.20, ISO 9001 and AS9100
Other Industry standards we are Certified, Approved or Compliant in include:
- Honeywell Aerospace “SPOC 419” Certified
- Raytheon Test/Q-NOTE Compliant
- DLA LAB Suitability/QTSL Certified
- MIL-STD 750
- MIL-STD 883
More Industry Standards and Testing Capabilities:
- Plexus Testing
- NGC Conf 010
- IDEA STD 1010
- CCAP 101
- Rockwell Collins Testing
- Teledyne Testing
- JEDEC Standarrds
- Raven Testing
- Thales Testing
Our capabilities include but are not limited to:
- Bake and Dry Pack, Bond Pull Testing, Burn In Testing, Constant Acceleration, Coplanarity Testing, Counterfeit Screening, Cross Section, C-SEM, and C-SAM
- Decapsulation, Device Programming, Die Shear Testing, and Dotting
- Electrical/Functional Testing
- Environmental Testing: Temperature Cycle Testing and Highly Accelerated Stress Test (HAST)
- External Visual Inspection, Failure Analysis, Group “A” Testing: Sub-group 1-12, Heated Chemical Testing, Hermeticity and Fine/Gross Leakage Test, and JAN/JANTX/JANs Screening
- Life Test, Partical Impact Noise Detection (PIND) Test, Resistance to Solvents, and Restriction to Hazardous Substances (RoHS) Compliance Testing
- Solderability, Solder Dip, Stabilization Bake, and Tape and Reel Services
- Upscreen Testing, X-Ray, and XRF (X-Ray Fluorescence.) Analysis
Additional Office Locations:
- 12505 Starkey Rd, Suite N, Largo, Florida 33773 USA
- 95 Horseblock Rd, Unit 3, Yaphank, New York 11980 USA