9836 Polyurethane Medical Tape

3M’s single-sided medical tape can be used for health care and medical devices

Image of 3M 9836 Single-Sided Polyurethane Medical Tape3M's single-sided medical tape on a roll (9836) consists of a liquid barrier, breathable, thin, conformable backing coated on one side with a pressure-sensitive acrylic adhesive. It is provided on a white paper liner as well as a clear poly carrier for premium appearance and handling. This tape may be used for health care and medical devices. It’s suitable for wound care dressing or wearable devices.

Features
  • Adhesive type: acrylic/acrylate
  • Backing material: polyurethane
  • Breathable: yes
  • Hypoallergenic: no
  • Liner color: white
  • Liner material: paper
  • Material: polyurethane
  • Product type: polyester, incise, and polyurethane
  • Tape type: single-sided polyurethane
Applications
  • Wound care dressings
  • Adhesion to skin

9836 Medical Tape

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TAPE MEDICAL CLEAR 12"X10YDS9836-12-10TAPE MEDICAL CLEAR 12"X10YDS0 - ImmediateSee Page for PricingVer detalhes
TAPE MEDICAL CLEAR 12"X12"9836SQ-12(6)TAPE MEDICAL CLEAR 12"X12"0 - ImmediateSee Page for PricingVer detalhes
TAPE MEDICAL CLEAR 4"X10YDS9836-4-10TAPE MEDICAL CLEAR 4"X10YDS0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-08-13