363 High-Temperature Aluminum Foil/Glass Cloth Tape
363 series aluminum foil glass cloth tape from 3M™ has thermally conductive and reflective backing that assists with heat shielding
3M's strong and flexible high-temperature aluminum foil/glass cloth tape 363 consists of an aluminum foil, glass cloth backing combined with a pressure sensitive silicone adhesive. It is ideal for use as a protective wrap for heat sensitive cables and other instruments exposed to movement and vibration and is commonly used in aerospace, automotive, and general industrial applications.
3M 363 is a strong and flexible tape with high tensile strength and puncture and tear resistance. With a pressure sensitive silicone adhesive, it adheres well to silicone surfaces and over irregular or uneven substrates. This tape is light and heat reflective, plus it resists flame, moisture, weather, and UV degradation. It is a chemical resistant, thermally conductive tape that performs consistently at temperatures ranging from -65°F/-54°C to +600°F/+316°C. 3M high-temperature aluminum foil/glass cloth tape 363 meets the requirements of FAR. 25.853 (a). For applications requiring a die-cut, 3M high-temperature aluminum foil/glass cloth tape 363L is available with a liner.
Features
- High tensile strength, glass cloth reinforced foil tape offers puncture, fracture, and tear resistance
- Performs continuously over a wide temperature range from -65°F/-54°C to +600°F/+316°C
- Light and flexible construction easily conforms to curved or irregular surfaces
- Thermally conductive and reflective backing assists with heat shielding
- Pressure sensitive silicone adhesive adheres to difficult surfaces, including silicone
Applications
- Heat reflective wrap over insulation cables, instruments, or other high-temperature sensitive materials
- Ideal for industrial applications that will be exposed to movement and vibration
- Bundling wire harnesses
- High temperature/performance applications in the aerospace, automotive, and industrial industries
363 High-Temperature Aluminum Foil/Glass Cloth Tape
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 363-2"X36YD | TAPE GLASS CLOTH SILVER 2"X36YDS | 28 - Immediate | $446.76 | Ver detalhes |
![]() | ![]() | 363-3-5 | TAPE GLASS CLOTH SILVER 3"X5YDS | 0 - Immediate | $182.21 | Ver detalhes |
![]() | ![]() | 363-12-5 | TAPE GLASS CLOTH SILVER 12"X5YDS | 1 - Immediate | $574.82 | Ver detalhes |
![]() | ![]() | 363-0.5-5 | TAPE GLASS CLOTH SILVER 1/2"X5YD | 1 - Immediate | $44.63 | Ver detalhes |
![]() | ![]() | 363-2-5 | TAPE GLASS CLOTH SILVER 2"X5YDS | 1 - Immediate | $140.71 | Ver detalhes |